Similar
Similar

DB37315E0L | |
|---|---|
DigiKey Part Number | DB37315E0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DB37315E0L |
Description | DIODE ARR SCHOTT 30V 20MA SOT723 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panasonic Industry | Reverse Recovery Time (trr) 1 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 300 nA @ 30 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-723 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-723 |
Current - Average Rectified (Io) (per Diode) 20mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 400 mV @ 1 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR30CM3T5G | onsemi | 0 | NSR30CM3T5GOSCT-ND | $2.06000 | Similar |
| RB715WMFHTL | Rohm Semiconductor | 1,693 | 846-RB715WMFHTLCT-ND | $2.47000 | Similar |
| RB715WMTL | Rohm Semiconductor | 104,732 | 846-RB715WMTLCT-ND | $2.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.32779 | $3,277.90 |
| 20,000 | $0.30065 | $6,013.00 |
| 30,000 | $0.28671 | $8,601.30 |
| 50,000 | $0.27096 | $13,548.00 |
| 70,000 | $0.26158 | $18,310.60 |
| 100,000 | $0.25244 | $25,244.00 |
| 250,000 | $0.24870 | $62,175.00 |



