
NSR30CM3T5G | |
|---|---|
DigiKey Part Number | NSR30CM3T5GOSTR-ND - Tape & Reel (TR) NSR30CM3T5GOSCT-ND - Cut Tape (CT) NSR30CM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR30CM3T5G |
Description | DIODE ARR SCHOT 30V 200MA SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSR30CM3T5G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction 125°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-723 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-723 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.24100 | $12.41 |
| 100 | $0.76870 | $76.87 |
| 500 | $0.56252 | $281.26 |
| 1,000 | $0.49576 | $495.76 |
| 2,000 | $0.43932 | $878.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.32561 | $2,604.88 |
| 16,000 | $0.29434 | $4,709.44 |






