DB2J31600L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


Panjit International Inc.
In Stock: 21,748
Unit Price: $1.15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,526
Unit Price: $2.88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,233
Unit Price: $2.38000
Datasheet
Diode 30 V 100mA Surface Mount SMini2-F5-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2J31600L

DigiKey Part Number
DB2J31600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2J31600L
Description
DIODE SCHOTT 30V 100MA SMINI2F5B
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SMini2-F5-B
Datasheet
 Datasheet
EDA/CAD Models
DB2J31600L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
550 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
800 ps
Current - Reverse Leakage @ Vr
15 µA @ 30 V
Capacitance @ Vr, F
2pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMini2-F5-B
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.23073$2,076.57
15,000$0.21532$3,229.80
21,000$0.20612$4,328.52
30,000$0.19713$5,913.90
75,000$0.17722$13,291.50
150,000$0.16480$24,720.00
300,000$0.15929$47,787.00