
RB531VM-30TE-17 | |
|---|---|
DigiKey Part Number | RB531VM-30TE-17TR-ND - Tape & Reel (TR) RB531VM-30TE-17CT-ND - Cut Tape (CT) RB531VM-30TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB531VM-30TE-17 |
Description | DIODE SCHOTTKY 30V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB531VM-30TE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 45 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.33200 | $13.32 |
| 100 | $0.83200 | $83.20 |
| 500 | $0.61136 | $305.68 |
| 1,000 | $0.53999 | $539.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37367 | $1,121.01 |
| 6,000 | $0.35764 | $2,145.84 |
| 9,000 | $0.35321 | $3,178.89 |
| 15,000 | $0.33759 | $5,063.85 |
| 21,000 | $0.33009 | $6,931.89 |

