AXG240144A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $1.57383
Datasheet

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: $1.41586
Datasheet

Similar


Panasonic Industry
In Stock: 191
Unit Price: $2.76000
Datasheet

Similar


Panasonic Industry
In Stock: 303
Unit Price: $3.32000
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

AXG240144A

DigiKey Part Number
255-5152-ND
Manufacturer
Manufacturer Product Number
AXG240144A
Description
CONN HDR 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Strip
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
40
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.018" (0.46mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types