
AXF6J4012A | |
|---|---|
DigiKey Part Number | 255-AXF6J4012A-ND |
Manufacturer | |
Manufacturer Product Number | AXF6J4012A |
Description | R35 HEADER, 40 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $12.68600 | $126.86 |
| 25 | $11.88520 | $297.13 |
| 50 | $11.31780 | $565.89 |
| 100 | $10.77670 | $1,077.67 |
| 250 | $10.10160 | $2,525.40 |
| 500 | $9.61932 | $4,809.66 |
| 1,000 | $9.16015 | $9,160.15 |
| 2,500 | $8.58696 | $21,467.40 |

