Parametric Equivalent
Parametric Equivalent

AQY2C5R3P1X | |
|---|---|
DigiKey Part Number | 255-AQY2C5R3P1XTR-ND - Tape & Reel (TR) 255-AQY2C5R3P1XCT-ND - Cut Tape (CT) 255-AQY2C5R3P1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3P1X |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 100 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 14 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-TSON |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C5R3P | Panasonic Industry | 54 | 255-6444-1-ND | $96.44000 | Parametric Equivalent |
| AQY2C5R3PX | Panasonic Industry | 3,204 | 255-AQY2C5R3PXCT-ND | $128.01000 | Parametric Equivalent |
| AQY2C5R3PZ | Panasonic Industry | 0 | AQY2C5R3PZ-ND | $81.04842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.01000 | $128.01 |
| 10 | $113.99900 | $1,139.99 |
| 25 | $108.86240 | $2,721.56 |
| 50 | $105.12840 | $5,256.42 |
| 100 | $101.51740 | $10,151.74 |
| 250 | $96.93116 | $24,232.79 |
| 500 | $93.59718 | $46,798.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $90.37657 | $90,376.57 |


