Parametric Equivalent
Parametric Equivalent




AQY2C5R3PZ | |
|---|---|
DigiKey Part Number | AQY2C5R3PZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY2C5R3PZ |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 2VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 120 mA |
Packaging Tape & Reel (TR) | On-State Resistance (Max) 14 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-TSON (1.95x1.8) |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY2C5R3P | Panasonic Industry | 54 | 255-6444-1-ND | $96.44000 | Parametric Equivalent |
| AQY2C5R3P1X | Panasonic Industry | 0 | 255-AQY2C5R3P1XCT-ND | $128.01000 | Parametric Equivalent |
| AQY2C5R3PX | Panasonic Industry | 3,204 | 255-AQY2C5R3PXCT-ND | $128.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $81.04842 | $283,669.47 |



