



AQY272 | |
|---|---|
DigiKey Part Number | 255-2691-ND |
Manufacturer | |
Manufacturer Product Number | AQY272 |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.16VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 2 A |
Packaging Tube | On-State Resistance (Max) 180 mOhms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-DIP |
Output Type AC, DC | Approval Agency BSI, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.12000 | $101.12 |
| 10 | $90.06700 | $900.67 |
| 25 | $86.01000 | $2,150.25 |
| 50 | $83.05860 | $4,152.93 |
| 100 | $80.20730 | $8,020.73 |
| 250 | $76.58424 | $19,146.06 |
| 500 | $73.95124 | $36,975.62 |
| 1,000 | $71.40693 | $71,406.93 |











