AQY221R2MY is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 81
Unit Price: $65.85000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $38.19394
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R2MY

DigiKey Part Number
255-AQY221R2MYTR-ND - Tape & Reel (TR)
255-AQY221R2MYCT-ND - Cut Tape (CT)
255-AQY221R2MYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R2MY
Description
SSR RELAY SPST-NO 250MA 0-40V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY221R2MY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC (RF)
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 40 V
Load Current
250 mA
On-State Resistance (Max)
1.25 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SON
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$58.21000$58.21
10$51.82800$518.28
25$49.49360$1,237.34
50$47.79660$2,389.83
100$46.15710$4,615.71
250$44.07380$11,018.45
500$42.55958$21,279.79
1,000$41.09607$41,096.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$38.57589$135,015.61
Manufacturers Standard Package