



AQY221R2M1Y | |
|---|---|
DigiKey Part Number | 255-2396-2-ND - Tape & Reel (TR) 255-2396-1-ND - Cut Tape (CT) 255-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221R2M1Y |
Description | SSR RELAY SPST-NO 250MA 0-40V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.116", 2.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 250 mA | |
On-State Resistance (Max) | 1.25 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SON | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.85000 | $65.85 |
| 10 | $58.65200 | $586.52 |
| 25 | $56.01160 | $1,400.29 |
| 50 | $54.09260 | $2,704.63 |
| 100 | $52.23690 | $5,223.69 |
| 250 | $49.87852 | $12,469.63 |
| 500 | $48.16468 | $24,082.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $46.50829 | $46,508.29 |









