
72SXV100M | |
|---|---|
DigiKey Part Number | 10-72SXV100MTR-ND - Tape & Reel (TR) 10-72SXV100MCT-ND - Cut Tape (CT) 10-72SXV100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 72SXV100M |
Description | CAP ALUM POLY 100UF 20% 72V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 72 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 72 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 155 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.42000 | $30.42 |
| 10 | $20.52100 | $205.21 |
| 50 | $16.42160 | $821.08 |
| 100 | $15.12840 | $1,512.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $12.91988 | $5,167.95 |
| 800 | $12.19198 | $9,753.58 |
| 1,200 | $11.82478 | $14,189.74 |
| 2,000 | $11.41560 | $22,831.20 |
| 2,800 | $11.17513 | $31,290.36 |
| 4,000 | $10.94294 | $43,771.76 |




