Direct


6TCE220M | |
|---|---|
DigiKey Part Number | P123567TR-ND - Tape & Reel (TR) P123567CT-ND - Cut Tape (CT) P123567DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE220M |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $18.72900 | $187.29 |
| 50 | $15.50740 | $775.37 |
| 100 | $14.51180 | $1,451.18 |
| 500 | $12.82636 | $6,413.18 |
| 1,000 | $12.30454 | $12,304.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $11.32640 | $33,979.20 |


