
T591V227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-T591V227M006ATE025TR-ND - Tape & Reel (TR) 399-T591V227M006ATE025CT-ND - Cut Tape (CT) 399-T591V227M006ATE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591V227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591V227M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.75800 | $147.58 |
| 50 | $12.08240 | $604.12 |
| 100 | $11.25440 | $1,125.44 |
| 500 | $9.85494 | $4,927.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.42159 | $9,421.59 |
| 3,000 | $8.88610 | $26,658.30 |
| 5,000 | $8.68791 | $43,439.55 |

