Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6SEPC560MX | |
|---|---|
DigiKey Part Number | P16367-ND |
Manufacturer | |
Manufacturer Product Number | 6SEPC560MX |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SEPC560MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.76000 | $11.76 |
| 10 | $7.55600 | $75.56 |
| 50 | $5.81420 | $290.71 |
| 200 | $4.80425 | $960.85 |
| 600 | $4.22942 | $2,537.65 |
| 1,000 | $4.01431 | $4,014.31 |
| 2,600 | $3.68310 | $9,576.06 |
| 5,000 | $3.50067 | $17,503.35 |





