



PLS0J561MCO6 | |
|---|---|
DigiKey Part Number | 493-16566-ND |
Manufacturer | |
Manufacturer Product Number | PLS0J561MCO6 |
Description | CAP ALUM POLY 560UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J561MCO6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 10 | $9.29000 | $92.90 |
| 50 | $7.19880 | $359.94 |
| 200 | $5.98855 | $1,197.71 |
| 600 | $5.30068 | $3,180.41 |
| 1,000 | $5.04331 | $5,043.31 |
| 2,600 | $4.64698 | $12,082.15 |
| 5,000 | $4.42871 | $22,143.55 |

