
16SVPC150M | |
|---|---|
DigiKey Part Number | P16470TR-ND - Tape & Reel (TR) P16470CT-ND - Cut Tape (CT) P16470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC150M |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC150M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $11.23900 | $112.39 |
| 50 | $8.77560 | $438.78 |
| 100 | $7.99790 | $799.79 |
| 500 | $6.65990 | $3,329.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.12428 | $6,124.28 |
| 2,000 | $5.78087 | $11,561.74 |
| 3,000 | $5.60767 | $16,823.01 |
| 5,000 | $5.41466 | $27,073.30 |
| 7,000 | $5.30122 | $37,108.54 |
| 10,000 | $5.19170 | $51,917.00 |











