
PESD24VS5UD,115 | |
|---|---|
DigiKey Part Number | 1727-3889-2-ND - Tape & Reel (TR) 1727-3889-1-ND - Cut Tape (CT) 1727-3889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VS5UD,115 |
Description | TVS DIODE 24VWM 52VC 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 52V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD24VS5UD,115 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 5 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 25.5V | Package / Case SC-74, SOT-457 |
Voltage - Clamping (Max) @ Ipp 52V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4A (8/20µs) | Base Product Number |
Power - Peak Pulse 200W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83900 | $38.39 |
| 100 | $2.46730 | $246.73 |
| 500 | $1.87466 | $937.33 |
| 1,000 | $1.68327 | $1,683.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.44008 | $4,320.24 |
| 6,000 | $1.31751 | $7,905.06 |
| 9,000 | $1.25505 | $11,295.45 |
| 15,000 | $1.18486 | $17,772.90 |
| 21,000 | $1.14330 | $24,009.30 |
| 30,000 | $1.10291 | $33,087.30 |





