
MX9G12.5B | |
---|---|
DigiKey Part Number | MX9G12.5B-ND |
Manufacturer | |
Manufacturer Product Number | MX9G12.5B |
Description | GEARHEAD 1/12.5 RATIO 90MM |
Customer Reference | |
Detailed Description | Gearbox 1/12.5 Ratio |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Gearbox | |
For Use With/Related Products | Shin-G Series | |
Usage | Motor | |
Specifications | 1/12.5 Ratio | |
Base Product Number |