HL-G108-S-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HL-G108-S-J

DigiKey Part Number
1110-1755-ND
Manufacturer
Manufacturer Product Number
HL-G108-S-J
Description
SENSOR REFLECTIVE 85MM NPN/PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 3.346" (85mm) NPN/PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
3.346" (85mm)
Voltage - Supply
24V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
-
Operating Temperature
-10°C ~ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9,284.37000$9,284.37
Manufacturers Standard Package