
| GX-330M-B-P | |
|---|---|
| DigiKey Part Number | 1110-GX-330M-B-P-ND | 
| Manufacturer | |
| Manufacturer Product Number | GX-330M-B-P | 
| Description | SENSOR M30 THRD SHLD PNP NC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.315" (8mm) | |
| Output Type | PNP-NC, 3-Wire | |
| Response Frequency | 400Hz | |
| Shielding | Shielded | |
| Material - Body | Nickel-Plated Brass | |
| Voltage - Supply | 10V ~ 30V | |
| Termination Style | Cable Leads | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Ingress Protection | IP67, IP67G, IP69K | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $562.61000 | $562.61 | 
| 5 | $550.79600 | $2,753.98 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China