
SLPCRA16BNB0 | |
|---|---|
DigiKey Part Number | 965-SLPCRA16BNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPCRA16BNB0 |
Description | SURLOK PLUS, 5.7MM, 1000V DC, IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.11000 | $123.11 |
| 10 | $104.64100 | $1,046.41 |
| 25 | $98.08480 | $2,452.12 |
| 50 | $93.40340 | $4,670.17 |
| 100 | $88.94720 | $8,894.72 |
| 250 | $83.38248 | $20,845.62 |
| 500 | $79.40684 | $39,703.42 |
| 1,000 | $75.62203 | $75,622.03 |

