
GX-330M-A-N | |
---|---|
DigiKey Part Number | 1110-GX-330M-A-N-ND |
Manufacturer | |
Manufacturer Product Number | GX-330M-A-N |
Description | SENSOR M30 THRD SHIELD NPN NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP67G, IP69K Cylinder, Threaded - M30 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP67G, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $704.17000 | $704.17 |
5 | $653.03000 | $3,265.15 |
10 | $633.96300 | $6,339.63 |
25 | $611.16520 | $15,279.13 |
50 | $595.55600 | $29,777.80 |
100 | $581.22520 | $58,122.52 |