GP-XC10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP-XC10M

DigiKey Part Number
1110-2701-ND
Manufacturer
Manufacturer Product Number
GP-XC10M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
Requires Amplifier
Response Frequency
-
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
-
Termination Style
Cable with Connector
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$19,295.26000$19,295.26
Manufacturers Standard Package