40 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC40FF/1-I

DigiKey Part Number
1110-FC40FF/1-I-ND
Manufacturer
Manufacturer Product Number
FC40FF/1-I
Description
1M FLAT CABLE FOR MF40MD W/CONN
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
-
Packaging
Bag
Part Status
Discontinued at Digi-Key
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
Latch Holder, Polarizing Key
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.