
EX-L262-P-C5 | |
---|---|
DigiKey Part Number | 1110-1526-ND |
Manufacturer | |
Manufacturer Product Number | EX-L262-P-C5 |
Description | SENSOR REFLECTIVE 70MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.787" ~ 2.756" (20mm ~ 70mm) ADJ PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.787" ~ 2.756" (20mm ~ 70mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,132.11000 | $2,132.11 |
10 | $1,938.29100 | $19,382.91 |