
EX-L262-J | |
---|---|
DigiKey Part Number | 1110-1524-ND |
Manufacturer | |
Manufacturer Product Number | EX-L262-J |
Description | SENSOR REFLCTV 70MM NPN OPEN COL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.787" ~ 2.756" (20mm ~ 70mm) ADJ NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.787" ~ 2.756" (20mm ~ 70mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Open Collector | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 9.13" (232.00mm) | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,143.07000 | $2,143.07 |
10 | $1,948.25700 | $19,482.57 |