
HHR70AAAB8L2X4 | |
|---|---|
DigiKey Part Number | P213-L024-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8L2X4 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.41" W x 3.50" H (42.0mm x 10.5mm x 89.0mm) | |
Weight | 95.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $285.79000 | $285.79 |
| 10 | $238.52200 | $2,385.22 |
| 50 | $210.19400 | $10,509.70 |
| 100 | $199.05350 | $19,905.35 |
| 250 | $185.23060 | $46,307.65 |

