AAA 7.2 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR70AAAB8L2X3

DigiKey Part Number
P213-L023-ND
Manufacturer
Manufacturer Product Number
HHR70AAAB8L2X3
Description
BATTERY PACK NIMH 7.2V AAA
Customer Reference
Detailed Description
AAA 7.2 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
6
Voltage - Rated
Capacity
700mAh
Structure
Front to Back, 3 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.24" L x 0.41" W x 3.50" H (31.5mm x 10.5mm x 89.0mm)
Weight
71.67 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$236.92000$236.92
10$197.71300$1,977.13
50$174.22960$8,711.48
100$164.99670$16,499.67
250$153.53808$38,384.52
500$145.40144$72,700.72
Manufacturers Standard Package