
HHR-75AAA/BL2X5 | |
|---|---|
DigiKey Part Number | P008-L025-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL2X5 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.41" W x 3.50" H (52.5mm x 10.5mm x 89.0mm) | |
Weight | 119.29 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.36000 | $368.36 |
| 10 | $307.38800 | $3,073.88 |
| 50 | $270.88340 | $13,544.17 |
| 100 | $256.52770 | $25,652.77 |
| 250 | $238.71216 | $59,678.04 |

