
HHR-75AAA/BL2X3 | |
|---|---|
DigiKey Part Number | P008-L023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL2X3 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.24" L x 0.41" W x 3.50" H (31.5mm x 10.5mm x 89.0mm) | |
Weight | 71.67 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $257.48000 | $257.48 |
| 10 | $214.88700 | $2,148.87 |
| 50 | $189.36200 | $9,468.10 |
| 100 | $179.32630 | $17,932.63 |
| 250 | $166.87296 | $41,718.24 |
| 500 | $158.02916 | $79,014.58 |

