
HHR-450AB21F2X2 | |
|---|---|
DigiKey Part Number | P214-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F2X2 |
Description | BATTERY PACK NIMH 4.8V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 4.2Ah | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.43" L x 1.43" W x 2.64" H (36.4mm x 36.4mm x 67.0mm) | |
Weight | 240.4 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.74000 | $338.74 |
| 10 | $282.67600 | $2,826.76 |
| 50 | $249.10340 | $12,455.17 |
| 100 | $235.90300 | $23,590.30 |
| 250 | $219.51912 | $54,879.78 |

