L-Fat A 2.4 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-450AB21F2

DigiKey Part Number
P214-F021-ND
Manufacturer
Manufacturer Product Number
HHR-450AB21F2
Description
BATTERY PACK NIMH 2.4V L-FAT A
Customer Reference
Detailed Description
L-Fat A 2.4 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
2
Voltage - Rated
Capacity
4.2Ah
Structure
Side to Side, 1 Row x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.43" L x 0.72" W x 2.64" H (36.4mm x 18.2mm x 67.0mm)
Weight
120.2 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$245.57000$245.57
10$204.90900$2,049.09
50$180.57040$9,028.52
100$171.00050$17,100.05
250$159.12500$39,781.25
500$150.69256$75,346.28
Manufacturers Standard Package