
HHR-380AB27L5X2 | |
|---|---|
DigiKey Part Number | P018-L052-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27L5X2 |
Description | BATTERY PACK NIMH 12V L-A |
Customer Reference | |
Detailed Description | L-A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.34" L x 0.67" W x 13.19" H (34.0mm x 17.0mm x 335.0mm) | |
Weight | 544.3 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $651.21000 | $651.21 |
| 10 | $543.48700 | $5,434.87 |
| 50 | $478.94320 | $23,947.16 |
| 100 | $453.56120 | $45,356.12 |

