
HHR-380AB27L2X3 | |
|---|---|
DigiKey Part Number | P018-L023-ND |
Manufacturer | |
Manufacturer Product Number | HHR-380AB27L2X3 |
Description | BATTERY PACK NIMH 7.2V L-A |
Customer Reference | |
Detailed Description | L-A 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 3.7Ah | |
Structure | Front to Back, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.01" L x 0.67" W x 5.28" H (51.0mm x 17.0mm x 134.0mm) | |
Weight | 317.51 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.71000 | $432.71 |
| 10 | $361.10200 | $3,611.02 |
| 50 | $318.21680 | $15,910.84 |
| 100 | $301.35440 | $30,135.44 |
| 250 | $280.42608 | $70,106.52 |

