
HHR-300CHF2X4 | |
---|---|
DigiKey Part Number | P639-F024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-300CHF2X4 |
Description | BATTERY PACK NIMH 9.6V C |
Customer Reference | |
Detailed Description | C 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.1Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.06" L x 2.03" W x 1.97" H (103.2mm x 51.6mm x 50.0mm) | |
Weight | 635 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $793.95000 | $793.95 |
10 | $662.53900 | $6,625.39 |
50 | $583.85320 | $29,192.66 |
100 | $552.91140 | $55,291.14 |