
HHR-250SCHL3X2 | |
|---|---|
DigiKey Part Number | P638-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-250SCHL3X2 |
Description | BATTERY PACK NIMH 7.2V SC |
Customer Reference | |
Detailed Description | SC 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 2.5Ah | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.81" L x 0.91" W x 5.08" H (46.0mm x 23.0mm x 129.0mm) | |
Weight | 328.85 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $596.71000 | $596.71 |
| 10 | $497.95400 | $4,979.54 |
| 50 | $438.81640 | $21,940.82 |
| 100 | $415.56140 | $41,556.14 |

