
CG420B | |
---|---|
DigiKey Part Number | 11-CG420B-ND |
Manufacturer | |
Manufacturer Product Number | CG420B |
Description | CG420B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin, 4.7mm 3.8 V Lithium-Ion Battery Rechargeable (Secondary) 27mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.19" Dia x 0.79" H (4.7mm x 20.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 54mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $109.75262 | $219,505.24 |