6 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP0611100L

DigiKey Part Number
XP0611100LTR-ND - Tape & Reel (TR)
XP0611100LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
XP0611100L
Description
TRANS PREBIAS 2PNP 50V SMINI6-G1
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 80MHz 150mW Surface Mount SMINI6-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
80MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SMINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.93000$9.30
100$0.79300$79.30
500$0.75238$376.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95512$2,865.36
6,000$0.87849$5,270.94
9,000$0.83917$7,552.53
15,000$0.79475$11,921.25
21,000$0.76833$16,134.93
30,000$0.75232$22,569.60
Manufacturers Standard Package