Similar
Similar
Similar
Similar

XP0431600L | |
|---|---|
DigiKey Part Number  | XP0431600LTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XP0431600L  | 
Description  | TRANS PREBIAS 1NPN 1PNP SMINI6  | 
Customer Reference  | |
Detailed Description  | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 150MHz, 80MHz 150mW Surface Mount SMINI6-G1  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Panasonic Electronic Components  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Transistor Type  | 1 NPN, 1 PNP - Pre-Biased (Dual)  | |
Current - Collector (Ic) (Max)  | 100mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 50V  | |
Resistor - Base (R1)  | 4.7kOhms  | |
Resistor - Emitter Base (R2)  | -  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 160 @ 5mA, 10V  | |
Vce Saturation (Max) @ Ib, Ic  | 250mV @ 300µA, 10mA  | |
Current - Collector Cutoff (Max)  | 500nA  | |
Frequency - Transition  | 150MHz, 80MHz  | |
Power - Max  | 150mW  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-TSSOP, SC-88, SOT-363  | |
Supplier Device Package  | SMINI6-G1  | |
Base Product Number  | 





