
MA2ZD140GL | |
---|---|
DigiKey Part Number | MA2ZD140GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2ZD140GL |
Description | DIODE SCHOTTK 20V 100MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 20 V 100mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 10 V | |
Capacitance @ Vr, F | 25pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMini2-F3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |