YDZVFHTR27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YDZVFHTR27
YDZVFHTR27

RBE1VAM20ATR

DigiKey Part Number
RBE1VAM20ATR-ND - Tape & Reel (TR)
RBE1VAM20ACT-ND - Cut Tape (CT)
RBE1VAM20ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE1VAM20ATR
Description
DIODE SCHOTTKY 20V 1A TUMD2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount TUMD2M
Datasheet
 Datasheet
EDA/CAD Models
RBE1VAM20ATR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TUMD2M
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.79800$17.98
100$1.13070$113.07
500$0.83868$419.34
1,000$0.74425$744.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62398$1,871.94
6,000$0.56330$3,379.80
9,000$0.53236$4,791.24
15,000$0.49757$7,463.55
21,000$0.47696$10,016.16
30,000$0.45693$13,707.90
75,000$0.41294$30,970.50
150,000$0.39002$58,503.00
Manufacturers Standard Package