Similar
Similar
Similar
Similar

MA2SD1900L | |
|---|---|
DigiKey Part Number | MA2SD1900LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2SD1900L |
Description | DIODE SCHOTT 20V 200MA SSMINI2F1 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 2 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 10 V | |
Capacitance @ Vr, F | 15pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SSMini2-F1 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |




