Similar
Similar
Similar
Similar
Similar

PMEG2010AEB,115 | |
|---|---|
DigiKey Part Number | 1727-5190-2-ND - Tape & Reel (TR) 1727-5190-1-ND - Cut Tape (CT) 1727-5190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEB,115 |
Description | DIODE SCHOTTKY 20V 1A SOD523 |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEB,115 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5817X2-TP | MCC (Micro Commercial Components) | 0 | B5817X2-TP-ND | $0.58269 | Similar |
| CMMSH1-20G TR PBFREE | Central Semiconductor Corp | 1,330 | 1514-CMMSH1-20GTRPBFREECT-ND | $5.59000 | Similar |
| NSR0520V2T1G | onsemi | 0 | NSR0520V2T1GOSCT-ND | $1.56000 | Similar |
| NSR0620P2T5G | onsemi | 0 | NSR0620P2T5GOSCT-ND | $2.47000 | Similar |
| NSR20F20NXT5G | onsemi | 7,876 | NSR20F20NXT5GOSCT-ND | $7.23000 | Similar |










