
LNJ853W86RA | |
---|---|
DigiKey Part Number | P633TR-ND - Tape & Reel (TR) P633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ853W86RA |
Description | LED ORANGE SV 0.5 TYPE SMD R/A |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LNJ853W86RA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.10mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.78900 | $17.89 |
100 | $1.28500 | $128.50 |
500 | $1.07814 | $539.07 |
1,000 | $1.01287 | $1,012.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89849 | $4,492.45 |