
LNJ115W8RRA1 | |
---|---|
DigiKey Part Number | P14161TR-ND - Tape & Reel (TR) P14161CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LNJ115W8RRA1 |
Description | LED GREEN/ORANGE TSS-2 TYPE SMD |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 620nm Orange LED Indication - Discrete 2.03V Green, 2V Orange 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.03V Green, 2V Orange | |
Current - Test | 10mA Green, 10mA Orange | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm Green, 630nm Orange | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.83500 | $38.35 |
100 | $3.18750 | $318.75 |