
LNJ115W87RA1 | |
|---|---|
DigiKey Part Number | P14145TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ115W87RA1 |
Description | LED GREEN/RED SMD |
Customer Reference | |
Detailed Description | Green, Red 527nm Green, 630nm Red LED Indication - Discrete 2.9V Green, 1.92V Red 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Cathode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V Green, 1.92V Red | |
Current - Test | 5mA Green, 10mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm Green, 645nm Red | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.65mm | |
Base Product Number |

