
FJ3P02100L | |
---|---|
DigiKey Part Number | FJ3P02100LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJ3P02100L |
Description | MOSFET P-CH 20V 4.4A 3PMCP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Ta) Surface Mount 3-PMCP |
EDA/CAD Models | FJ3P02100L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12.5mOhm @ 3.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.05V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PMCP | |
Package / Case |