
EZP-V80306MTC | |
---|---|
DigiKey Part Number | 10-EZP-V80306MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V80306MTC |
Description | CAP FILM 30UF 10% 800V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V80306MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.41000 | $112.41 |
10 | $85.26000 | $852.60 |
50 | $72.65020 | $3,632.51 |
100 | $68.35740 | $6,835.74 |
500 | $60.38852 | $30,194.26 |
1,000 | $57.65680 | $57,656.80 |