30 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

EZJ-S1VC392

DigiKey Part Number
P392VJTR-ND - Tape & Reel (TR)
P392VJCT-ND - Cut Tape (CT)
P392VJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-S1VC392
Description
VARISTOR 30V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
18 V
Varistor Voltage (Typ)
30 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
3900 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.63400$46.34
25$4.16720$104.18
100$3.65500$365.50
250$3.41124$852.81
500$3.26372$1,631.86
1,000$3.23419$3,234.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.01983$12,079.32
8,000$2.95088$23,607.04
12,000$2.91636$34,996.32
20,000$2.87809$57,561.80
28,000$2.85573$79,960.44
Manufacturers Standard Package